MKRAWT-00-0000-0B00J2051 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: 9,42000 €
Datasheet
LED Lighting XLamp® MK-R White, Cool 6200K 6V 1.4A 120° 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKRAWT-00-0000-0B00J2051

DigiKey Part Number
MKRAWT-00-0000-0B00J2051TR-ND - Tape & Reel (TR)
MKRAWT-00-0000-0B00J2051CT-ND - Cut Tape (CT)
MKRAWT-00-0000-0B00J2051DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MKRAWT-00-0000-0B00J2051
Description
LED XLAMP COOL WHITE 6200K 2SMD
Customer Reference
Detailed Description
LED Lighting XLamp® MK-R White, Cool 6200K 6V 1.4A 120° 2828 (7070 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
129 lm/W
Mfr
CRI (Color Rendering Index)
65 (Typ)
Series
Current - Max
2.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
2828 (7070 Metric)
CCT (K)
6200K
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Flux @ 85°C, Current - Test
1080lm (1040lm ~ 1120lm)
Height - Seated (Max)
0.166" (4.21mm)
Current - Test
1.4A
Thermal Resistance of Package
1.7°C/W
Voltage - Forward (Vf) (Typ)
6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP70D-00-0000-0D0HM40E1Cree LED090-XHP70D-00-0000-0D0HM40E1CT-ND9,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes