Similar
Similar

MCEEZW-H1-0000-0000G030F | |
|---|---|
DigiKey Part Number | MCEEZW-H1-0000-0000G030F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCEEZW-H1-0000-0000G030F |
Description | LED EASYWHT WARM WHT 3000K 8SMD |
Customer Reference | |
Detailed Description | LED Lighting EasyWhite®, XLamp® MC-E White, Warm 3000K 4-Step MacAdam Ellipse 3.2V 4 x 350mA 110° 8-SMD, Gull Wing Exposed Pad |
Category | Lumens/Watt @ Current - Test 58 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 4 x 700mA |
Packaging Tape & Reel (TR) | Viewing Angle 110° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 8-SMD, Gull Wing Exposed Pad |
CCT (K) 3000K 4-Step MacAdam Ellipse | Size / Dimension 0.276" L x 0.295" W (7.00mm x 7.50mm) |
Flux @ 85°C, Current - Test 221lm | Height - Seated (Max) 0.184" (4.68mm) |
Flux @ 25°C, Current - Test 260lm (240lm ~ 280lm) | Thermal Resistance of Package 3°C/W |
Current - Test 4 x 350mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP35B-H0-0000-0D0HB40E7 | Cree LED | 0 | 90-XHP35B-H0-0000-0D0HB40E7TR-ND | 2,48172 € | Similar |
| XHP50B-00-0000-0D0HH230G | Cree LED | 831 | XHP50B-00-0000-0D0HH230GCT-ND | 3,84000 € | Similar |






