Similar
Similar
Similar

MCE4WT-A2-0000-000HA6 | |
|---|---|
DigiKey Part Number | MCE4WT-A2-0000-000HA6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCE4WT-A2-0000-000HA6 |
Description | LED XLAMP WARM WHITE 3500K 8SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MC-E White, Warm 3500K 3.1V 4 x 350mA 110° 8-SMD, Gull Wing Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 300lm (280lm ~ 320lm) | |
Current - Test | 4 x 350mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 69 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 4 x 700mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.295" W (7.00mm x 7.50mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |







