CP41A-RFS-CL0P0JJ4 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: 0,14400 €
Datasheet
Image for CP41A-RFS-CL0P0JJ4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP41A-RFS-CL0P0JJ4

DigiKey Part Number
CP41A-RFS-CL0P0JJ4-ND
Manufacturer
Manufacturer Product Number
CP41A-RFS-CL0P0JJ4
Description
LED RED CLEAR P4 T/H
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.3V 4-EDIP (0.200", 5.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
2.3V
Current - Test
70mA
Viewing Angle
70°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-EDIP (0.200", 5.08mm)
Supplier Device Package
Size / Dimension
7.60mm L x 7.60mm W
Height (Max)
6.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes