MFR Recommended

CMT1930-0000-000N0H0A35H | |
|---|---|
DigiKey Part Number | 90-CMT1930-0000-000N0H0A35H-ND |
Manufacturer | |
Manufacturer Product Number | CMT1930-0000-000N0H0A35H |
Description | LED COB XLAMP COOL WHT SQU 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMT1930 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 60 lm/W |
Packaging Bulk | Current - Max 500mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.45mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 1014lm (Typ) | Lens Type Flat |
Current - Test 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1526-0000-000N0H0A35H | Cree LED | 0 | 90-CMU1526-0000-000N0H0A35H-ND | 4,15209 € | MFR Recommended |


