Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMB1510-0000-000F0H0A40H | |
|---|---|
DigiKey Part Number | 90-CMB1510-0000-000F0H0A40HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMB1510-0000-000F0H0A40H |
Description | XLAMP CMB LIGHT EMITTING DIODE W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1510 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 17V |
Series | Lumens/Watt @ Current - Test 157 lm/W |
Packaging Tape & Reel (TR) | Current - Max 1.8A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 9.00mm Dia |
Luminous Flux @ Current/Temperature 1865lm (Typ) | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMB1510-0000-000F0H0A40G | Cree LED | 0 | 90-CMB1510-0000-000F0H0A40GTR-ND | 2,83815 € | Parametric Equivalent |
| CMB1510-0000-00PF0U0A40G | Cree LED | 0 | 90-CMB1510-0000-00PF0U0A40G-ND | 3,57393 € | Parametric Equivalent |
| CMB1510-0000-00PF0U0A40H | Cree LED | 0 | 90-CMB1510-0000-00PF0U0A40H-ND | 4,11263 € | Parametric Equivalent |
| CMB1510-0000-00PF0Z0A40H | Cree LED | 0 | 90-CMB1510-0000-00PF0Z0A40H-ND | 4,50681 € | Parametric Equivalent |
| CMB1510-R108-000F0H0A40G | Cree LED | 0 | 90-CMB1510-R108-000F0H0A40GTR-ND | 4,29111 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 3,25859 € | 879,82 € |
| 540 | 3,05202 € | 1.648,09 € |
| 1.350 | 2,81318 € | 3.797,79 € |
| Unit Price without VAT: | 3,25859 € |
|---|---|
| Unit Price with VAT: | 3,94289 € |



