Parametric Equivalent

CLMXB-FKC-CHKNQEGBB794673 | |
|---|---|
DigiKey Part Number | 90-CLMXB-FKC-CHKNQEGBB794673TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLMXB-FKC-CHKNQEGBB794673 |
Description | LED RGB SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 528nm Green, 471nm Blue LED Indication - Discrete 2V Red, 2.7V Green, 2.7V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 2.7V Green, 2.7V Blue |
Mfr | Current - Test 15mA Red, 10mA Green, 10mA Blue |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Active | Package / Case 4-SMD, No Lead |
Color | Size / Dimension 2.00mm L x 1.85mm W |
Configuration Common Anode | Height (Max) 1.65mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLMXB-FKC-CH1N1E1BB7C4R3 | Cree LED | 0 | 90-CLMXB-FKC-CH1N1E1BB7C4R3TR-ND | 0,21989 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.500 | 0,20418 € | 1.939,71 € |
| Unit Price without VAT: | 0,20418 € |
|---|---|
| Unit Price with VAT: | 0,24706 € |


