Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CLA2A-WKW-CYAZ0453 | |
|---|---|
DigiKey Part Number | CLA2A-WKW-CYAZ0453-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLA2A-WKW-CYAZ0453 |
Description | LED COOL WHITE DIFF 4PLCC SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Cool 5500K LED Indication - Discrete 3.2V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 4-PLCC |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLA2A-WKW-CYAZ0343 | Cree LED | 3.611 | 90-CLA2A-WKW-CYAZ0343CT-ND | 0,37000 € | Parametric Equivalent |
| CLA2A-WKW-CYBZ0343 | Cree LED | 5.260 | CLA2A-WKW-CYBZ0343CT-ND | 0,41000 € | Parametric Equivalent |
| CLA2A-WKW-CYBZ0453 | Cree LED | 3.232 | 90-CLA2A-WKW-CYBZ0453CT-ND | 0,41000 € | Parametric Equivalent |
| ASMT-QWBC-NJK0E | Broadcom Limited | 45.315 | 516-2680-1-ND | 1,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23559 € | 471,18 € |
| Unit Price without VAT: | 0,23559 € |
|---|---|
| Unit Price with VAT: | 0,28506 € |



