Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

C566D-GFE-CY14Q8S1 | |
|---|---|
DigiKey Part Number | C566D-GFE-CY14Q8S1-ND |
Manufacturer | |
Manufacturer Product Number | C566D-GFE-CY14Q8S1 |
Description | LED GREEN DIFFUSED 5MM OVAL T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3.4V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.20mm x 4.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.4V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 70° x 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Green | Supplier Device Package |
Lens Transparency Diffused | Height (Max) 7.80mm |
Millicandela Rating | Base Product Number |
Lens Style Oval with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C566D-GFE-CX0Z0791 | Cree LED | 0 | C566D-GFE-CX0Z0791-ND | 0,15350 € | Parametric Equivalent |
| C566D-GFE-CX0Z0792 | Cree LED | 0 | C566D-GFE-CX0Z0792-ND | 0,13729 € | Parametric Equivalent |
| C566D-GFE-CY14Q7S1 | Cree LED | 0 | C566D-GFE-CY14Q7S1-ND | 0,20612 € | Parametric Equivalent |
| C566D-GFE-CY14Q7S2 | Cree LED | 0 | C566D-GFE-CY14Q7S2-ND | 0,18455 € | Parametric Equivalent |
| C566D-GFE-CY14Q8S2 | Cree LED | 0 | C566D-GFE-CY14Q8S2-ND | 0,17800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19880 € | 99,40 € |
| Unit Price without VAT: | 0,19880 € |
|---|---|
| Unit Price with VAT: | 0,24055 € |


