Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C503B-AAS-CZ0C0341 | |
|---|---|
DigiKey Part Number | 90-C503B-AAS-CZ0C0341-ND |
Manufacturer | |
Manufacturer Product Number | C503B-AAS-CZ0C0341 |
Description | LED AMBER 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 13.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14618 € | 73,09 € |
| Unit Price without VAT: | 0,14618 € |
|---|---|
| Unit Price with VAT: | 0,17688 € |

