C503B-AAS-CZ0A0341 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,13742 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,12291 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,11768 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Image for C503B-AAS-CZ0A0341 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-AAS-CZ0A0341

DigiKey Part Number
C503B-AAS-CZ0A0341-ND
Manufacturer
Manufacturer Product Number
C503B-AAS-CZ0A0341
Description
LED AMBER CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Amber 591nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
13.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,13402 €67,01 €
Manufacturers Standard Package
Unit Price without VAT:0,13402 €
Unit Price with VAT:0,16216 €