
WMA150H-24 | |
|---|---|
DigiKey Part Number | 1776-WMA150H-24-ND |
Manufacturer | |
Manufacturer Product Number | WMA150H-24 |
Description | AC/DC CONVERTER 24V 156W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 90% |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) |
Voltage - Output 1 24V | Approval Agency CE, cURus, DEMKO, TUV, UKCA |
Current - Output 1 6.5 A | Standard Number 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,14000 € | 46,14 € |
| 5 | 43,94400 € | 219,72 € |
| 10 | 43,03200 € | 430,32 € |
| 25 | 41,85440 € | 1.046,36 € |
| 50 | 40,98480 € | 2.049,24 € |
| 100 | 40,13350 € | 4.013,35 € |
| Unit Price without VAT: | 46,14000 € |
|---|---|
| Unit Price with VAT: | 55,82940 € |

