
TAH-30-683-D | |
|---|---|
DigiKey Part Number | TAH-30-683-D-ND |
Manufacturer | |
Manufacturer Product Number | TAH-30-683-D |
Description | LINE FILTER 500VAC 30A DIN RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 30 A 500V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | TAH-30-683-D Models |
Category | Current 30 A |
Manufacturer Cosel USA, Inc. | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency cURus, VDE |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Filter Type Three Phase (Wye) | Mounting Type DIN Rail |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC 500V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,76000 € | 140,76 € |
| Unit Price without VAT: | 140,76000 € |
|---|---|
| Unit Price with VAT: | 170,31960 € |

