
SUCS31215B | |
|---|---|
DigiKey Part Number | 1776-3532-ND |
Manufacturer | |
Manufacturer Product Number | SUCS31215B |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 6-SMD Module |
Voltage - Input (Max) 18V | Size / Dimension 0.98" L x 0.61" W x 0.28" H (25.0mm x 15.5mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 € | 17,05 € |
| 5 | 16,41400 € | 82,07 € |
| 10 | 16,14800 € | 161,48 € |
| 25 | 15,80240 € | 395,06 € |
| 50 | 15,54560 € | 777,28 € |
| 100 | 15,29260 € | 1.529,26 € |
| 250 | 14,96396 € | 3.740,99 € |
| 500 | 14,71980 € | 7.359,90 € |
| Unit Price without VAT: | 17,05000 € |
|---|---|
| Unit Price with VAT: | 20,63050 € |

