
SUCS1R51215BP | |
|---|---|
DigiKey Part Number | SUCS1R51215BP-ND |
Manufacturer | |
Manufacturer Product Number | SUCS1R51215BP |
Description | DC DC CONVERTER 15V 1.5W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 100mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 100mA |
Mfr | Power (Watts) 1.5 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 74% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 5-SMD Module |
Voltage - Input (Max) 18V | Size / Dimension 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 € | 13,44 € |
| Unit Price without VAT: | 13,44000 € |
|---|---|
| Unit Price with VAT: | 16,26240 € |

