
SFS304812B | |
|---|---|
DigiKey Part Number | 1776-2632-ND |
Manufacturer | |
Manufacturer Product Number | SFS304812B |
Description | DC DC CONVERTER 12V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 36V - 76V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.5A |
Mfr | Power (Watts) 30 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 20-SMD Module, 17 Leads |
Voltage - Input (Max) 76V | Size / Dimension 1.52" L x 1.23" W x 0.31" H (38.7mm x 31.2mm x 8.0mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PKU5513ESI | Flex Power Modules | 1.291 | 2166-PKU5513ESI-ND | 25,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,94000 € | 47,94 € |
| 5 | 46,15800 € | 230,79 € |
| Unit Price without VAT: | 47,94000 € |
|---|---|
| Unit Price with VAT: | 58,00740 € |

