
PLA300F-5-C | |
|---|---|
DigiKey Part Number | PLA300F-5-C-ND |
Manufacturer | |
Manufacturer Product Number | PLA300F-5-C |
Description | AC/DC CONVERTER 5V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PLA300F-5-C Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 77% |
Packaging Box | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 7.48" L x 4.02" W x 1.61" H (190.0mm x 102.1mm x 40.9mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 5V | Base Product Number |
Current - Output 1 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 109,06900 € | 1.090,69 € |
| Unit Price without VAT: | 109,06900 € |
|---|---|
| Unit Price with VAT: | 131,97349 € |


