
MGS301205 | |
|---|---|
DigiKey Part Number | 1776-1377-ND |
Manufacturer | |
Manufacturer Product Number | MGS301205 |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGS301205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,68000 € | 48,68 € |
| 5 | 46,87200 € | 234,36 € |
| 10 | 46,11200 € | 461,12 € |
| 25 | 45,12320 € | 1.128,08 € |
| 50 | 44,38840 € | 2.219,42 € |
| 100 | 43,66460 € | 4.366,46 € |
| Unit Price without VAT: | 48,68000 € |
|---|---|
| Unit Price with VAT: | 58,90280 € |

