
LGA240A-24-TY | |
|---|---|
DigiKey Part Number | LGA240A-24-TY-ND |
Manufacturer | |
Manufacturer Product Number | LGA240A-24-TY |
Description | AC/DC CONVERTER 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 132 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 2 kV |
Series | Efficiency 86.5% |
Packaging Box | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 7.09" L x 3.31" W x 1.91" H (180.1mm x 84.1mm x 48.5mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 132 VAC | Minimum Load Required No |
Voltage - Output 1 24V | Base Product Number |
Current - Output 1 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,38000 € | 101,38 € |
| Unit Price without VAT: | 101,38000 € |
|---|---|
| Unit Price with VAT: | 122,66980 € |


