Single Phase EMC/EMI Line Filter 20 A 250V 250V Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAP-20-102-D

DigiKey Part Number
EAP-20-102-D-ND
Manufacturer
Manufacturer Product Number
EAP-20-102-D
Description
LINE FILTER 250VAC/VDC 20A DIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 250V 250V Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Ground/Neutral)
250 V
Manufacturer
Cosel USA, Inc.
Current
20 A
Series
Applications
General Purpose
Packaging
Box
Approval Agency
cURus, VDE
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Filter Type
Single Phase
Mounting Type
DIN Rail
Configuration
Single Stage
Termination Style
Terminal Block
Voltage - Rated DC
250V
Base Product Number
Voltage - Rated AC
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
132,23000 €32,23 €
Manufacturers Standard Package
Unit Price without VAT:32,23000 €
Unit Price with VAT:38,99830 €