PSU37865A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 28,52344 €
Datasheet
PSU Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSU37865A

DigiKey Part Number
PSU37865A-ND
Manufacturer
Manufacturer Product Number
PSU37865A
Description
CAP ALUM 378UF 165V QC CHAS MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
378µF
Tolerance
0%, +20%
Voltage - Rated
165 V
Voltage Rating - AC
-
Voltage Rating - DC
-
Dielectric Material
-
Lifetime @ Temp.
-
Operating Temperature
-40°C ~ 65°C
Polarization
Bi-Polar
Applications
Motor Start
Lead Spacing
-
Size / Dimension
1.813" Dia (46.05mm)
Height - Seated (Max)
3.375" (85.73mm)
Mounting Type
Chassis Mount
Package / Case
Radial, Can - QC Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6427,83797 €1.781,63 €
Manufacturers Standard Package
Unit Price without VAT:27,83797 €
Unit Price with VAT:33,68394 €