MC22FF181G-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,59568 €
Datasheet
180 pF Mica Capacitor 1 kV 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 pF Mica Capacitor 1 kV 2220 (5750 Metric)
CDE Mica Chip Capacitors
Cornell Dubilier MC and MCN RF Capacitors | Digi-Key Daily

MC22FF181G-F

DigiKey Part Number
MC22FF181G-F-ND
Manufacturer
Manufacturer Product Number
MC22FF181G-F
Description
CAP MICA 180PF 2% 1KV 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
180 pF Mica Capacitor 1 kV 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
180 pF
Tolerance
±2%
Voltage - Rated
1 kV
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric)
Lead Spacing
-
Features
RF, High Q, Low Loss
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2005,95290 €1.190,58 €
Unit Price without VAT:5,95290 €
Unit Price with VAT:7,20301 €