MC22FD751F-TF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 11,37870 €
Datasheet
750 pF Mica Capacitor 500 V 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 pF Mica Capacitor 500 V 2220 (5750 Metric)
CDE Mica Chip Capacitors
Cornell Dubilier MC and MCN RF Capacitors | Digi-Key Daily

MC22FD751F-TF

DigiKey Part Number
MC22FD751F-TF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC22FD751F-TF
Description
CAP MICA 750PF 1% 500V 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
750 pF Mica Capacitor 500 V 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
750 pF
Tolerance
±1%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric)
Lead Spacing
-
Features
RF, High Q, Low Loss
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,70566 €6.705,66 €
Manufacturers Standard Package
Unit Price without VAT:6,70566 €
Unit Price with VAT:8,11385 €