Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CM05FD161FO3 | |
|---|---|
DigiKey Part Number | CM05FD161FO3-ND |
Manufacturer | |
Manufacturer Product Number | CM05FD161FO3 |
Description | CAP MICA 160PF 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 160 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 160 pF | |
Tolerance | ±1% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.461" L x 0.189" W (11.70mm x 4.80mm) | |
Height - Seated (Max) | 0.370" (9.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,38740 € | 638,74 € |
| Unit Price without VAT: | 6,38740 € |
|---|---|
| Unit Price with VAT: | 7,72875 € |



