Parametric Equivalent

CD16FD102JO3 | |
|---|---|
DigiKey Part Number | CD16FD102JO3-ND |
Manufacturer | |
Manufacturer Product Number | CD16FD102JO3 |
Description | CAP MICA 1000PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1000 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.234" (5.94mm) | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.461" L x 0.181" W (11.70mm x 4.60mm) | |
Height - Seated (Max) | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,36990 € | 336,99 € |
| Unit Price without VAT: | 3,36990 € |
|---|---|
| Unit Price with VAT: | 4,07758 € |



