
AVS475M35B12T-F | |
|---|---|
DigiKey Part Number | 338-3973-2-ND - Tape & Reel (TR) 338-3973-1-ND - Cut Tape (CT) 338-3973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS475M35B12T-F |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 42.4Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 42.4Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 22 mA @ 120 Hz | |
Ripple Current @ High Frequency | 37.4 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22300 € | 2,23 € |
| 50 | 0,16360 € | 8,18 € |
| 100 | 0,14500 € | 14,50 € |
| 500 | 0,11250 € | 56,25 € |
| 1.000 | 0,10225 € | 102,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09372 € | 187,44 € |
| 4.000 | 0,08662 € | 346,48 € |
| 6.000 | 0,08304 € | 498,24 € |
| 10.000 | 0,07904 € | 790,40 € |
| 14.000 | 0,07670 € | 1.073,80 € |
| 20.000 | 0,07443 € | 1.488,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

