68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK686M35X16T-F

DigiKey Part Number
338-AFK686M35X16T-FTR-ND - Tape & Reel (TR)
338-AFK686M35X16T-FCT-ND - Cut Tape (CT)
338-AFK686M35X16T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK686M35X16T-F
Description
CAP ALUM 68UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
280 mA @ 100 kHz
Capacitance
Impedance
340 mOhms
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.323" (8.20mm)
ESR (Equivalent Series Resistance)
340mOhm @ 100kHz
Surface Mount Land Size
0.260" L x 0.307" W (6.60mm x 7.80mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1V680XPPanasonic Industry5.790PCE3844CT-ND0,59000 €Direct
EEE-FKV680XAPPanasonic Industry990PCE4425CT-ND0,65000 €Direct
UCL1V680MCL1GSNichicon1.317493-3952-1-ND0,59000 €Direct
UUD1V680MCL1GSNichicon29.487493-2289-1-ND0,48000 €Direct
In-Stock: 876
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,24000 €1,24 €
100,80200 €8,02 €
500,61720 €30,86 €
1000,55870 €55,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,43080 €387,72 €
1.8000,40369 €726,64 €
2.7000,39002 €1.053,05 €
4.5000,37478 €1.686,51 €
6.3000,36583 €2.304,73 €
9.0000,35718 €3.214,62 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,50040 €