


AFK157M35F24VT-F | |
|---|---|
DigiKey Part Number | 338-4224-2-ND - Tape & Reel (TR) 338-4224-1-ND - Cut Tape (CT) 338-4224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK157M35F24VT-F |
Description | CAP ALUM 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| 10 | 2,63200 € | 26,32 € |
| 50 | 2,43820 € | 121,91 € |
| 100 | 2,26090 € | 226,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,92784 € | 963,92 € |
| 1.000 | 1,91573 € | 1.915,73 € |
| 1.500 | 1,88143 € | 2.822,14 € |
| 2.500 | 1,82560 € | 4.564,00 € |
| 3.500 | 1,79281 € | 6.274,84 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,27560 € |

