10000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 120Hz 5000 Hrs @ 95°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500C103T100BJ2B

DigiKey Part Number
338-1265-ND
Manufacturer
Manufacturer Product Number
500C103T100BJ2B
Description
CAP ALUM 10000UF 100V SCREW CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 120Hz 5000 Hrs @ 95°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 95°C
Mfr
Operating Temperature
-40°C ~ 95°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Lead Spacing
0.874" (22.20mm)
Capacitance
Size / Dimension
2.000" Dia (50.80mm)
Tolerance
-10%, +50%
Height - Seated (Max)
3.625" (92.08mm)
Voltage - Rated
100 V
Mounting Type
ESR (Equivalent Series Resistance)
23mOhm @ 120Hz
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,70000 €52,70 €
4237,67286 €1.582,26 €
8436,19524 €3.040,40 €
12635,45056 €4.466,77 €
Manufacturers Standard Package
Unit Price without VAT:52,70000 €
Unit Price with VAT:63,76700 €