
225P10392XD3 | |
|---|---|
DigiKey Part Number | 338-3416-ND |
Manufacturer | |
Manufacturer Product Number | 225P10392XD3 |
Description | CAP FILM 10000PF 10% 200VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 140V 200V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | 225P10392XD3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 140V | |
Voltage Rating - DC | 200V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.799" L x 0.252" W (20.30mm x 6.40mm) | |
Height - Seated (Max) | 0.579" (14.70mm) | |
Termination | PC Pins | |
Lead Spacing | 0.375" (9.52mm) | |
Applications | Audio; DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 1,89800 € | 18,98 € |
| 50 | 1,57140 € | 78,57 € |
| 100 | 1,47060 € | 147,06 € |
| 500 | 1,29974 € | 649,87 € |
| 1.000 | 1,24685 € | 1.246,85 € |
| 2.500 | 1,19098 € | 2.977,45 € |
| 5.000 | 1,15728 € | 5.786,40 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,29120 € |

