FCA1206A105M-H3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 2.000
Unit Price: 3,49000 €
Datasheet
1 µF Film Capacitor 12V 10V Acrylic, Metallized 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA1206A105M-H3

DigiKey Part Number
338-4076-2-ND - Tape & Reel (TR)
338-4076-1-ND - Cut Tape (CT)
338-4076-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCA1206A105M-H3
Description
CAP FILM 1UF 20% 10VDC 1206
Customer Reference
Detailed Description
1 µF Film Capacitor 12V 10V Acrylic, Metallized 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
FCA1206A105M-H3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
12V
Voltage Rating - DC
10V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.055" (1.40mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
Low ESR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes