



CM-100616GYBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100616GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100616GYBSTK |
Description | 20Ft Cat5E Shielded (FTP) Ethern |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Booted | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,60000 € | 11,60 € |
| 10 | 10,44500 € | 104,45 € |
| 25 | 9,85880 € | 246,47 € |
| 99 | 9,28091 € | 918,81 € |
| Unit Price without VAT: | 11,60000 € |
|---|---|
| Unit Price with VAT: | 14,03600 € |











