Panel PC ARM® Cortex®-A55 2GHz, 4 Core eMMC, 16GB LPDDR4x (2GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS19108-RK3568-185P

DigiKey Part Number
5388-CS19108-RK3568-185P-ND
Manufacturer
Manufacturer Product Number
CS19108-RK3568-185P
Description
18.5'' Rockchip RK3568 IPC
Customer Reference
Detailed Description
Panel PC ARM® Cortex®-A55 2GHz, 4 Core eMMC, 16GB LPDDR4x (2GB Installed)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chipsee
Series
-
Packaging
Retail Package
Part Status
Active
Type
Panel PC
Core Processor
ARM® Cortex®-A55 2GHz, 4 Core
Storage
eMMC, 16GB
Memory
LPDDR4x (2GB Installed)
Display Type
18.5" Touchscreen
Expansion Type
M.2, mini PCIe
Features
Micro SD Card Slot
Voltage - Supply
12 ~ 36VDC
Mounting Type
Panel Mount, VESA Mount
Operating Temperature
0°C ~ 60°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating System
Android, Linux
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Chipsee
FREE SHIPPING for this product
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1537,88000 €537,88 €
Unit Price without VAT:537,88000 €
Unit Price with VAT:650,83480 €