27028.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27028.6
27028.6
27028.6

27028.6

DigiKey Part Number
2080-27028.6-ND
Manufacturer
Manufacturer Product Number
27028.6
Description
FEED THRU TB PUSH-INGREY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 6-20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
10.1mm
Termination Style
Push In, Spring
Current - IEC
57 A
Voltage - IEC
1000V
Voltage - UL
-
Wire Gauge or Range - AWG
6-20 AWG
Wire Gauge or Range - mm²
0.5-16mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
18mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,30000 €9,30 €
106,60000 €66,00 €
255,83560 €145,89 €
505,37240 €268,62 €
1004,99730 €499,73 €
2504,61512 €1.153,78 €
5004,39626 €2.198,13 €
1.0004,22532 €4.225,32 €
Manufacturers Standard Package
Unit Price without VAT:9,30000 €
Unit Price with VAT:11,25300 €