20.48 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWX813-020.48M

DigiKey Part Number
222-CWX813-020.48MTR-ND - Tape & Reel (TR)
222-CWX813-020.48MCT-ND - Cut Tape (CT)
222-CWX813-020.48MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CWX813-020.48M
Description
XTAL OSC XO 20.4800MHZ LVCMOS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20.48 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 905
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,94000 €3,94 €
103,42800 €34,28 €
253,24120 €81,03 €
503,10720 €155,36 €
1002,97870 €297,87 €
2502,81720 €704,30 €
5002,79574 €1.397,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,58966 €2.589,66 €
2.0002,48306 €4.966,12 €
3.0002,42280 €7.268,40 €
Manufacturers Standard Package
Unit Price without VAT:3,94000 €
Unit Price with VAT:4,76740 €