33UBAR-TSN1R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Amphenol CONEC
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


On Shore Technology Inc.
In Stock: 2.953
Unit Price: 1,01000 €
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 1,01000 €
Datasheet
USB-A (USB TYPE-A), Stacked Receptacle Connector 12 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A), Stacked Receptacle Connector 12 Position Through Hole, Right Angle
33UBAR-TSN1R
33UBAR-TSN1R

33UBAR-TSN1R

DigiKey Part Number
626-1610-ND
Manufacturer
Manufacturer Product Number
33UBAR-TSN1R
Description
CONN RCPT TYPEA STACKED 12POS RA
Customer Reference
Detailed Description
USB-A (USB TYPE-A), Stacked Receptacle Connector 12 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
33UBAR-TSN1R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
USB-A (USB TYPE-A), Stacked
Number of Contacts
12
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
3
Current Rating (Amps)
1.5A
Voltage - Rated
-
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes