
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 1.85mm to 1.85mm | |
1st Connector | 1.85mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | 1.85mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 18.00" (457.20mm) | |
Cable Type | 2.18mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 67 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -65°C ~ 105°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,26000 € | 203,26 € |
| 5 | 192,56000 € | 962,80 € |
| 10 | 182,92800 € | 1.829,28 € |
| 25 | 166,30520 € | 4.157,63 € |
| 50 | 152,44320 € | 7.622,16 € |
| 100 | 146,34800 € | 14.634,80 € |
| 250 | 140,71896 € | 35.179,74 € |
| 500 | 135,50320 € | 67.751,60 € |
| 1.000 | 130,66569 € | 130.665,69 € |
| Unit Price without VAT: | 203,26000 € |
|---|---|
| Unit Price with VAT: | 245,94460 € |

