
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMPM | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | 0.086" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,30000 € | 160,30 € |
| 5 | 150,87000 € | 754,35 € |
| 10 | 142,48900 € | 1.424,89 € |
| 25 | 128,24080 € | 3.206,02 € |
| 50 | 116,58240 € | 5.829,12 € |
| 100 | 111,51360 € | 11.151,36 € |
| 250 | 106,86716 € | 26.716,79 € |
| 500 | 102,59246 € | 51.296,23 € |
| 1.000 | 98,64660 € | 98.646,60 € |
| Unit Price without VAT: | 160,30000 € |
|---|---|
| Unit Price with VAT: | 193,96300 € |

