Glass Body Reed Switch SPST-NO 5 ~ 10AT Operate Range 5W 250mA (AC), 350mA (DC) 140 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RI-80GP0510

DigiKey Part Number
1835-1027-ND
Manufacturer
Manufacturer Product Number
RI-80GP0510
Description
SWITCH REED SPST-NO 250MA 140V
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 5 ~ 10AT Operate Range 5W 250mA (AC), 350mA (DC) 140 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comus International
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
5 ~ 10AT
Release Range
-
Current - Switching
250mA (AC), 350mA (DC)
Voltage - Switching AC
140 V
Voltage - Switching DC
200 V
Power - Rated
5W
Operate Time
0.35 ms
Release Time
0.02 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
1.811" (46.00mm)
Size - Body
0.071" Dia x 0.197" L (1.80mm x 5.00mm)
Height Above Board
-
Operating Temperature
-55°C ~ 125°C
Capacitance
0.45 pF
Current - Carry
500mA (AC/DC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,78000 €1,78 €
101,73200 €17,32 €
251,57520 €39,38 €
1001,36840 €136,84 €
2501,24020 €310,05 €
5001,15464 €577,32 €
1.0001,06912 €1.069,12 €
2.5000,96934 €2.423,35 €
5.0000,89806 €4.490,30 €
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,15380 €