



AC-B181513-06 | |
|---|---|
DigiKey Part Number | 4771-AC-B181513-06-ND |
Manufacturer | |
Manufacturer Product Number | AC-B181513-06 |
Description | HOSPITAL-G PWR CRD 5-15P/C13 6' |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Hospital Grade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,31000 € | 15,31 € |
| 10 | 14,54200 € | 145,42 € |
| 20 | 13,14800 € | 262,96 € |
| 50 | 12,41700 € | 620,85 € |
| 100 | 11,67760 € | 1.167,76 € |
| 250 | 10,95520 € | 2.738,80 € |
| 500 | 10,22430 € | 5.112,15 € |
| Unit Price without VAT: | 15,31000 € |
|---|---|
| Unit Price with VAT: | 18,52510 € |

