



AC-1419-03-GN | |
|---|---|
DigiKey Part Number | 4771-AC-1419-03-GN-ND |
Manufacturer | |
Manufacturer Product Number | AC-1419-03-GN |
Description | CORD 14/3 SJT C14/C19 3' GREEN |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Green IEC 320-C14 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Green | |
Voltage Rating | 300V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,96000 € | 10,96 € |
| 10 | 10,41100 € | 104,11 € |
| 20 | 9,85900 € | 197,18 € |
| 50 | 9,31500 € | 465,75 € |
| 100 | 8,76250 € | 876,25 € |
| 250 | 8,21852 € | 2.054,63 € |
| 500 | 7,66610 € | 3.833,05 € |
| Unit Price without VAT: | 10,96000 € |
|---|---|
| Unit Price with VAT: | 13,26160 € |

