
SMCJ58CA-HF | |
|---|---|
DigiKey Part Number | 641-2114-2-ND - Tape & Reel (TR) 641-2114-1-ND - Cut Tape (CT) 641-2114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ58CA-HF |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56000 € | 5,60 € |
| 100 | 0,36640 € | 36,64 € |
| 500 | 0,28282 € | 141,41 € |
| 1.000 | 0,25592 € | 255,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22173 € | 665,19 € |
| 6.000 | 0,20451 € | 1.227,06 € |
| 9.000 | 0,19574 € | 1.761,66 € |
| 15.000 | 0,18588 € | 2.788,20 € |
| 21.000 | 0,18288 € | 3.840,48 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08900 € |

