
ES2B-HF | |
|---|---|
DigiKey Part Number | 641-ES2B-HFTR-ND - Tape & Reel (TR) 641-ES2B-HFCT-ND - Cut Tape (CT) 641-ES2B-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2B-HF |
Description | DIODE STANDARD 100V 2A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19300 € | 1,93 € |
| 100 | 0,12100 € | 12,10 € |
| 500 | 0,08982 € | 44,91 € |
| 1.000 | 0,07974 € | 79,74 € |
| 2.000 | 0,07124 € | 142,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06202 € | 310,10 € |
| 10.000 | 0,05631 € | 563,10 € |
| 15.000 | 0,05340 € | 801,00 € |
| 25.000 | 0,05013 € | 1.253,25 € |
| 35.000 | 0,04819 € | 1.686,65 € |
| 50.000 | 0,04630 € | 2.315,00 € |
| 125.000 | 0,04217 € | 5.271,25 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

