
CDSFR4148 | |
|---|---|
DigiKey Part Number | 641-1216-2-ND - Tape & Reel (TR) 641-1216-1-ND - Cut Tape (CT) 641-1216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSFR4148 |
Description | DIODE STANDARD 75V 150MA 1005 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,09710 € | 9,71 € |
| 500 | 0,07158 € | 35,79 € |
| 1.000 | 0,06333 € | 63,33 € |
| 2.000 | 0,05637 € | 112,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05050 € | 202,00 € |
| 8.000 | 0,04555 € | 364,40 € |
| 12.000 | 0,04303 € | 516,36 € |
| 20.000 | 0,04019 € | 803,80 € |
| 28.000 | 0,03851 € | 1.078,28 € |
| 40.000 | 0,03688 € | 1.475,20 € |
| 100.000 | 0,03329 € | 3.329,00 € |
| 200.000 | 0,03120 € | 6.240,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

