567V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV15C351J-HF

DigiKey Part Number
ATV15C351J-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATV15C351J-HF
Description
TVS DIODE 350VWM 567VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
567V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
ATV15C351J-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
350V
Voltage - Breakdown (Min)
391V
Voltage - Clamping (Max) @ Ipp
567V
Current - Peak Pulse (10/1000µs)
2.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,46785 €1.403,55 €
6.0000,44106 €2.646,36 €
Manufacturers Standard Package
Unit Price without VAT:0,46785 €
Unit Price with VAT:0,56610 €