17001141A | |
|---|---|
DigiKey Part Number | CR665-ND |
Manufacturer | |
Manufacturer Product Number | 17001141A |
Description | FAN AXIAL 12VDC SDD12K1E2X-E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 79.8mm L x 79.8mm H Ball 43.0 CFM (1.20m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 79.8mm L x 79.8mm H | |
Width | 41.78mm | |
Air Flow | 43.0 CFM (1.20m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 52.1dB(A) | |
Power (Watts) | 5.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | - | |
Current Rating (Amps) | 0.430A | |
Voltage Range | 8 ~ 16VDC | |
Material - Frame | Zinc | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 52000 Hrs @ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 32,77163 € | 9.831,49 € |
| Unit Price without VAT: | 32,77163 € |
|---|---|
| Unit Price with VAT: | 39,65367 € |




