
8487 | |
|---|---|
DigiKey Part Number | F9092-ND |
Manufacturer | |
Manufacturer Product Number | 8487 |
Description | SWITCH SNAP ACT SPST-NC 4.6A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Current Rating (Amps) | 4.6A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Arm Lever | |
Termination Style | Solder Turret | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,98000 € | 37,98 € |
| 5 | 31,50400 € | 157,52 € |
| 10 | 29,06200 € | 290,62 € |
| 50 | 24,06720 € | 1.203,36 € |
| 100 | 22,17340 € | 2.217,34 € |
| 250 | 19,87836 € | 4.969,59 € |
| Unit Price without VAT: | 37,98000 € |
|---|---|
| Unit Price with VAT: | 45,95580 € |


