Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPST Panel Mount
5582-10
5582-10

5582-10

DigiKey Part Number
F8872-ND
Manufacturer
Manufacturer Product Number
5582-10
Description
SWITCH TOGGLE SPST 25A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
5582-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
25A (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard Round
Actuator Length
17.46mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads
Panel Cutout Dimensions
Circular - 11.90mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
Brass, Nickel Plated
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.714
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,67000 €21,67 €
1018,69700 €186,97 €
2517,62760 €440,69 €
5016,85800 €842,90 €
12515,88960 €1.986,20 €
25015,19288 €3.798,22 €
50014,52526 €7.262,63 €
Manufacturers Standard Package
Unit Price without VAT:21,67000 €
Unit Price with VAT:26,22070 €