
FTL4S1QE2C | |
|---|---|
DigiKey Part Number | 775-FTL4S1QE2C-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTL4S1QE2C |
Description | XCVR,QSFP, 4X 10.5GB/S, 40G SWDM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 41.2Gbps 850nm, 880nm, 910nm, 940nm 3.1V ~ 3.47V LC Duplex Pluggable, QSFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Data Rate | 41.2Gbps | |
Wavelength | 850nm, 880nm, 910nm, 940nm | |
Applications | Ethernet | |
Voltage - Supply | 3.1V ~ 3.47V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 335,31000 € | 670,62 € |
| 10 | 311,30200 € | 3.113,02 € |
| Unit Price without VAT: | 335,31000 € |
|---|---|
| Unit Price with VAT: | 405,72510 € |

