
VSEB0630H-4R7MC | |
|---|---|
DigiKey Part Number | 4044-VSEB0630H-4R7MCTR-ND - Tape & Reel (TR) 4044-VSEB0630H-4R7MCCT-ND - Cut Tape (CT) 4044-VSEB0630H-4R7MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSEB0630H-4R7MC |
Description | FIXED IND 4.7UH 7.9A 23.2 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 7.9 A 23.2mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors |
Datasheet | Datasheet |
EDA/CAD Models | VSEB0630H-4R7MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Automotive Grade Power Inductors | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0630 | |
Size / Dimension | 0.262" L x 0.254" W (6.65mm x 6.45mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,39900 € | 13,99 € |
| 100 | 1,15040 € | 115,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93091 € | 930,91 € |
| 2.000 | 0,86109 € | 1.722,18 € |
| 3.000 | 0,86060 € | 2.581,80 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,05700 € |

